Cart

MIC5504-3.3YM5-T5

MICROCHIP MIC5504-3.3YM5-T5

image shown is a representation only

MICROCHIP

LDO.VREG 3,3V 0,3A 2% SOT23-5
Supplier: Microchip Technology
Matchcode: MIC5504-3.3YM5-T5
Rutronik No.: ICSPR9696
Unit Pack: 1
MOQ: 1
package: SOT23-5
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.1126 $
0.11 $

Prices

1 0.1126 $
1,000 0.1069 $
2,000 0.1032 $
4,000 0.1013 $
6,000 0.0994 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.3 A
Input Voltage
5.5 V
Automotive
NO
Package
SOT23-5
Dropout Voltage
380 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.0038 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?