Cart

MIC5365-3.3YC5-TR

MICROCHIP MIC5365-3.3YC5-TR

image shown is a representation only

MICROCHIP

LDO.VREG 3,3V 0,15A SC70-5
Supplier: Microchip Technology
Matchcode: MIC5365-3.3YC5-TR
Rutronik No.: ICSPR9720
Unit Pack: 3000
MOQ: 6000
package: SC70-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1375 $
825.00 $

Prices

6,000 0.1375 $
12,000 0.135 $
24,000 0.1325 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.15 A
Input Voltage
5.5 V
Automotive
NO
Package
SC70-5
Dropout Voltage
45 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.0032 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?