Cart

MIC5319-3.3YD5-TR

MICROCHIP MIC5319-3.3YD5-TR

image shown is a representation only

MICROCHIP

LDO.VREG 3,0V 500mA SOT23-5
Supplier: Microchip Technology
Matchcode: MIC5319-3.3YD5-TR
Rutronik No.: ICSPR9787
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.08 $
3,240.00 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.5 A
Input Voltage
5.5 V
Automotive
NO
Package
SOT23-5
Dropout Voltage
200 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.09 mA
Tolerance
1 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?