Cart

MIC5317-3.3YM5-T5

MICROCHIP MIC5317-3.3YM5-T5

image shown is a representation only

MICROCHIP

LDO.VREG 3,3V 0,15A SOT23-5
Supplier: Microchip Technology
Matchcode: MIC5317-3.3YM5-T5
Rutronik No.: ICSPR9703
Unit Pack: 500
MOQ: 500
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.146 $
73.00 $

Prices

500 0.146 $
6,000 0.1336 $
12,000 0.1312 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.15 A
Input Voltage
6 V
Automotive
NO
Package
SOT23-5
Dropout Voltage
155 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.0029 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?