Cart

MIC5317-3.3YD5-T5

MICROCHIP

LDO.VREG 3,3V 0,15A TSOT23-5
Supplier: Microchip Technology
Matchcode: MIC5317-3.3YD5-T5
Rutronik No.: ICSPR9741
Unit Pack: 500
MOQ: 2500
package: TSOT23-5
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.2002 $
500.50 $

Prices

2,500 0.2002 $
4,000 0.1965 $
6,000 0.1929 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.15 A
Input Voltage
6 V
Automotive
NO
Package
TSOT23-5
Dropout Voltage
155 mV
Tolerance
2 %
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?