Cart

MIC5317-1.8YM5-TR

MICROCHIP MIC5317-1.8YM5-TR

image shown is a representation only

MICROCHIP

LDO.VREG 1,8V 150mA SOT23-5
Supplier: Microchip Technology
Matchcode: MIC5317-1.8YM5-TR
Rutronik No.: ICSPR9758
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.146 $
438.00 $

Prices

3,000 0.146 $
6,000 0.1336 $
12,000 0.1312 $

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
0.15 A
Input Voltage
6 V
Automotive
NO
Package
SOT23-5
Dropout Voltage
155 mV
Op.Temp R.min
.40 °C
Quiescent curre
0.029 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?