Cart

MIC5308-1.8YMT-TR

MICROCHIP

LDO.VREG 1,8V 0,15A MLF-6
Supplier: Microchip Technology
Matchcode: MIC5308-1.8YMT-TR
Rutronik No.: ICSPR9688
Unit Pack: 1
MOQ: 1
package: MLF-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6871 $
0.69 $

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
0.15 A
Input Voltage
6 V
Automotive
NO
Package
MLF-6
Dropout Voltage
45 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?