Cart

MIC5283YME

MICROCHIP

LDO.VREG ADJ 50mA eMSOP8
Supplier: Microchip Technology
Matchcode: MIC5283YME
Rutronik No.: ICSPR9704
Unit Pack: 1
MOQ: 1
package: eMSOP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.97 $
1.97 $

Prices

1 1.97 $
190 1.69 $
380 1.66 $
760 1.64 $

Parameter

Mode
ADJ
Output current
0.05 A
Input Voltage
120 V
Automotive
NO
Package
eMSOP-8
Dropout Voltage
3000 mV
Tolerance
3 %
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?