Cart

MIC5283-5.0YME

MICROCHIP

LDO.VREG 5V 150mA eMSOP8
Supplier: Microchip Technology
Matchcode: MIC5283-5.0YME
Rutronik No.: ICSPR9670
Unit Pack: 95
MOQ: 95
package: eMSOP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.96 $
186.20 $

Prices

95 1.96 $
190 1.69 $
380 1.66 $
760 1.63 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.15 A
Input Voltage
120 V
Automotive
NO
Package
eMSOP-8
Dropout Voltage
1800 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.08 mA
Tolerance
3 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?