Cart

MIC5282-5.0YMME

MICROCHIP

LDO.VREG 5V 50mA eMSOP8
Supplier: Microchip Technology
Matchcode: MIC5282-5.0YMME
Rutronik No.: ICSPR9663
Unit Pack: 100
MOQ: 300
package: eMSOP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.69 $
507.00 $

Prices

300 1.69 $
400 1.66 $
800 1.62 $
1,200 1.61 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.05 A
Input Voltage
120 V
Automotive
NO
Package
eMSOP-8
Dropout Voltage
3000 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.6 mA
Tolerance
3 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?