Cart

MIC5265-2.5YD5-TR

MICROCHIP

LDO.VREG 2,5V 150mA TSOT-5
Supplier: Microchip Technology
Matchcode: MIC5265-2.5YD5-TR
Rutronik No.: ICSPR9790
Unit Pack: 3000
MOQ: 3000
package: TSOT-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2211 $
663.30 $

Prices

3,000 0.2211 $
6,000 0.2024 $
12,000 0.1987 $

Parameter

Mode
POS
Output Voltage
2.5 V
Output current
0.15 A
Input Voltage
7 V
Automotive
NO
Package
TSOT-5
Dropout Voltage
500 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.02 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?