Cart

MIC5238-1.1YM5-TR

MICROCHIP MIC5238-1.1YM5-TR

image shown is a representation only

MICROCHIP

LDO.VREG 1,1V 150mA SOT23-5
Supplier: Microchip Technology
Matchcode: MIC5238-1.1YM5-TR
Rutronik No.: ICSPR9661
Unit Pack: 1
MOQ: 1
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7664 $
0.77 $

Prices

1 0.7664 $
6,000 0.7516 $

Parameter

Mode
POS
Output Voltage
1.1 V
Output current
0.15 A
Input Voltage
6 V
Automotive
NO
Package
SOT23-5
Dropout Voltage
310 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?