Cart

MIC5236YM

MICROCHIP MIC5236YM

image shown is a representation only

MICROCHIP

LDO.VREG ADJ 150mA SO8
Supplier: Microchip Technology
Matchcode: MIC5236YM
Rutronik No.: ICSPR9705
Unit Pack: 95
MOQ: 95
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.40 $
133.00 $

Prices

95 1.40 $
190 1.21 $
380 1.19 $
760 1.17 $

Parameter

Mode
ADJ
Output current
0.15 A
Input Voltage
30 V
Automotive
NO
Package
SO-8
Dropout Voltage
300 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.0020 mA
Tolerance
1 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?