Cart

MIC5236-3.3YM

MICROCHIP MIC5236-3.3YM

image shown is a representation only

MICROCHIP

LDO.VREG 3,3V 150mA SO8
Supplier: Microchip Technology
Matchcode: MIC5236-3.3YM
Rutronik No.: ICSPR9706
Unit Pack: 95
MOQ: 95
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.17 $
111.15 $

Prices

95 1.17 $
190 1.01 $
380 0.9895 $
760 0.9715 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.15 A
Input Voltage
30 V
Automotive
NO
Package
SO-8
Dropout Voltage
300 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.0020 mA
Tolerance
1 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?