Cart

MIC5235-5.0YM5-TR

MICROCHIP MIC5235-5.0YM5-TR

image shown is a representation only

MICROCHIP

LDO.VREG 5V 150mA SOT23-5
Supplier: Microchip Technology
Matchcode: MIC5235-5.0YM5-TR
Rutronik No.: ICSPR9737
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5545 $
1,663.50 $

Prices

3,000 0.5545 $
6,000 0.4981 $
9,000 0.4887 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.15 A
Input Voltage
38 V
Automotive
NO
Package
SOT23-5
Dropout Voltage
310 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?