Cart

MIC5225YM5-TR

MICROCHIP MIC5225YM5-TR

image shown is a representation only

MICROCHIP

LDO.VREG ADJ 150mA SOT23-5
Supplier: Microchip Technology
Matchcode: MIC5225YM5-TR
Rutronik No.: ICSPR9756
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4599 $
1,379.70 $

Prices

3,000 0.4599 $
6,000 0.4131 $
9,000 0.4053 $

Parameter

Mode
ADJ
Output current
0.15 A
Input Voltage
16 V
Automotive
NO
Package
SOT23-5
Dropout Voltage
310 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?