Cart

MIC5207-1.8YM5

MICROCHIP MIC5207-1.8YM5

image shown is a representation only

MICROCHIP

LDO.VREG 1.8V 180mA SOT-23-5
Supplier: Microchip Technology
Matchcode: MIC5207-1.8YM5
Rutronik No.: ICSPR9794
Unit Pack: 3000
MOQ: 3000
package: SOT-23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4831 $
1,449.30 $

Prices

3,000 0.4831 $
6,000 0.4339 $
9,000 0.4257 $

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
0.18 A
Input Voltage
20 V
Automotive
NO
Package
SOT-23-5
Op.Temp R.min
0 °C
Quiescent curre
0.001 mA
Tolerance
3 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?