Cart

MIC5205-3.3YM5-TR

MICROCHIP MIC5205-3.3YM5-TR

image shown is a representation only

MICROCHIP

LDO.VREG 3,3V 150mA SOT23-5
Supplier: Microchip Technology
Matchcode: MIC5205-3.3YM5-TR
Rutronik No.: ICSPR9655
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2189 $
656.70 $

Prices

3,000 0.2189 $
6,000 0.2004 $
12,000 0.1967 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.15 A
Input Voltage
20 V
Automotive
NO
Package
SOT23-5
Dropout Voltage
165 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.01 mA
Tolerance
1 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?