Cart

MIC5200-5.0YS

MICROCHIP

LDO.VREG 5.0V 0,1A SOT-223
Supplier: Microchip Technology
Matchcode: MIC5200-5.0YS
Rutronik No.: ICSPR4578
Unit Pack: 78
MOQ: 702
package: SOT223-5
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.706 $
495.61 $

Prices

702 0.706 $
1,014 0.6817 $
2,028 0.6695 $
3,042 0.6574 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.1 A
Input Voltage
60 V
Automotive
NO
Package
SOT223-5
Dropout Voltage
350 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.0001 mA
Tolerance
1 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?