Cart

MIC5020YM-TR

MICROCHIP MIC5020YM-TR

image shown is a representation only

MICROCHIP

LSS Mos Drv 11V 50µA SO-8 SMD
Supplier: Microchip Technology
Matchcode: MIC5020YM-TR
Rutronik No.: ICGDRV1005
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.59 $
3,975.00 $

Prices

2,500 1.59 $
5,000 1.57 $

Parameter

Application
SingleDriv
V(op,min)
11 V
V(op,max)
50 V
T(j,min)
-40 °C
T(j,max)
85 °C
V(in,min)
0 V
V(in,max)
5 V
t(on)
0.005 µS
t(off)
0.020 µS
Technology
TTL
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?