Cart

MIC5018YM4-TR

MICROCHIP

HSS Drv 30V 50mA MLF33D-08L SMD
Supplier: Microchip Technology
Matchcode: MIC5018YM4-TR
Rutronik No.: ICIFP45966
Unit Pack: 1
MOQ: 1
package: MLF33D-08L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.14 $
1.14 $

Parameter

Application
control
Channels
1
V(op,min)
2.75 V
V(op,max)
30 V
Mounting
85
Diagnostics
0.000100
I(lim,max)/Ch
750 A
t(on)
NA µS
t(off)
NA µS
Technology
NA
Automotive
NO
Package
MLF33D-08L
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?