Cart

MIC5018YM4-TR

MICROCHIP

HSS Mos Drv 9V 150µA SOT143 SMD
Supplier: Microchip Technology
Matchcode: MIC5018YM4-TR
Rutronik No.: ICIFP45964
Unit Pack: 1
MOQ: 1
package: SOT-143
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.14 $
1.14 $

Prices

1 1.14 $
6,000 1.10 $

Parameter

Application
DRIVER
Channels
1
V(op,min)
2.7 V
V(op,max)
9 V
V(op,abs,max)
9 V
Mounting
SMD
T(j,max)
85 °C
Technology
TTL
Automotive
NO
Package
SOT-143
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?