Cart

MIC5014YM TR

MICROCHIP

HSSvLSS not inv 30V 8-SOIC SMD
Supplier: Microchip Technology
Matchcode: MIC5014YM-TR
Rutronik No.: ICIFP45924
Unit Pack: 2500
MOQ: 2500
package: 8SOIC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.40 $
3,500.00 $

Prices

2,500 1.40 $
5,000 1.33 $
7,500 1.26 $

Parameter

Automotive
NO
Mounting
SMD
Package
8SOIC
V(op,min)
2.75 V
V(op,max)
30 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
Y Y/N/NA/NAN
V(in,min)
4 V
V(in,max)
17 V
V(op,abs,max)
35 V
t(off)
6 µs
T(j,min)
-40 °C
T(j,max)
85 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
control
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
90 µs
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?