Cart

MIC4690YM

MICROCHIP MIC4690YM

image shown is a representation only

MICROCHIP

DC-DC 34V 1A D SOP-8 SMD
Supplier: Microchip Technology
Matchcode: MIC4690YM
Rutronik No.: ICPWM8050
Unit Pack: 95
MOQ: 190
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.24 $
805.60 $

Prices

190 4.24 $
285 3.06 $
475 2.59 $
855 2.55 $

Parameter

Type
BUCK
V(in) max
34 V
I(out)
1 A
f(s)
500000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?