Cart

MIC4452YN

MICROCHIP

LSSDrv 18V 12A NInv PDIP08L THT
Supplier: Microchip Technology
Matchcode: MIC4452YN
Rutronik No.: ICIFP45947
Unit Pack: 50
MOQ: 300
package: 8Pin DIP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.73 $
519.00 $

Prices

300 1.73 $
500 1.71 $
2,500 1.68 $

Parameter

Application
Control
Channels
1
V(op,min)
4.5 V
V(op,max)
18 V
R(on,typ)/Ch
600 mOhm
Mounting
85
Diagnostics
12
T(j,min)
2.4 °C
T(j,max)
18 °C
I(lim,max)/Ch
0.020 A
V(in,min)
0.024 V
V(in,max)
BiCMOS V
t(on)
NA µS
t(off)
NA µS
Technology
NA
Automotive
NO
Package
8Pin DIP
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?