Cart

MIC4452YM

MICROCHIP MIC4452YM

image shown is a representation only

MICROCHIP

LSS Drv 18V 12A NInv 8-SOIC SMD
Supplier: Microchip Technology
Matchcode: MIC4452YM
Rutronik No.: ICIFP45939
Unit Pack: 1
MOQ: 1
package: SOIC-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.41 $
1.41 $

Prices

1 1.41 $
360 1.39 $
720 1.37 $
1,440 1.36 $
2,880 1.34 $

Parameter

Application
Control
Channels
1
V(op,min)
4.5 V
V(op,max)
18 V
R(on,typ)/Ch
600 mOhm
Mounting
85
Diagnostics
12
T(j,min)
2.4 °C
T(j,max)
18 °C
I(lim,max)/Ch
0.024 A
V(in,min)
0.020 V
V(in,max)
BiCMOS V
t(on)
NA µS
t(off)
NA µS
Technology
NA
Automotive
NO
Package
SOIC-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?