Cart

MIC4427YM

MICROCHIP MIC4427YM

image shown is a representation only

MICROCHIP

2xGATE DRIVER 1,5 A 18V SOIC-8
Supplier: Microchip Technology
Matchcode: MIC4427YM
Rutronik No.: ICGDRV1033
Unit Pack: 95
MOQ: 665
package: SOIC-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7361 $
489.51 $

Prices

665 0.7361 $
760 0.724 $
1,520 0.7118 $

Parameter

Application
2x Driver
Channels
2
Mounting
SMD
T(j,max)
150 °C
I(lim,max)/Ch
1.5 A
t(on)
0.02 µS
t(off)
0.029 µS
Technology
CMOS
Automotive
NO
Package
SOIC-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?