Cart

MIC4426YM

MICROCHIP MIC4426YM

image shown is a representation only

MICROCHIP

2xGATE DRIVER 1,5 A 18V SOIC-8
Supplier: Microchip Technology
Matchcode: MIC4426YM
Rutronik No.: ICGDRV1013
Unit Pack: 95
MOQ: 95
package: SOIC-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available
0.748 $
71.06 $

Prices

95 0.748 $
2,090 0.7354 $
3,040 0.7232 $
4,085 0.7111 $
8,075 0.6989 $

Parameter

Application
2xDriver
Channels
2
V(op,max)
18 V
I(lim,min)/Ch
1.5 A
Mounting
SMD
T(j,max)
150 °C
V(in,max)
22 V
Technology
CMOS
Automotive
NO
Package
SOIC-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?