Cart

MIC4422AZM-TR

MICROCHIP MIC4422AZM-TR

image shown is a representation only

MICROCHIP

GATE DRIVER 9A 18V SOIC-8
Supplier: Microchip Technology
Matchcode: MIC4422AZM-TR
Rutronik No.: ICGDRV1016
Unit Pack: 2500
MOQ: 2500
package: SOIC-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.15 $
2,875.00 $

Prices

2,500 1.15 $
5,000 1.13 $

Parameter

Application
Driver
Channels
1
V(op,min)
4.5 V
V(op,max)
18 V
Mounting
SMD
T(j,max)
125 °C
t(on)
0.12 µS
t(off)
0.12 µS
Technology
CMOS
Automotive
NO
Package
SOIC-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?