Cart

MIC4127YMME

MICROCHIP

LSS Driver 20V 1,5A MLF-8L SMD
Supplier: Microchip Technology
Matchcode: MIC4127YMME
Rutronik No.: ICGDRV1012
Unit Pack: 600
MOQ: 500
package: EPAD 8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.03 $
618.00 $

Prices

500 1.03 $
1,200 1.01 $

Parameter

Application
2xDriver
Channels
2
V(op,max)
20 V
Mounting
SMD
T(j,max)
150 °C
Technology
CMOS
Automotive
NO
Package
EPAD 8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?