Cart

MIC4120YML-TR

MICROCHIP

LSS Drv not inV 20V 8-MLF SMD
Supplier: Microchip Technology
Matchcode: MIC4120YML-TR
Rutronik No.: ICIFP45930
Unit Pack: 5000
MOQ: 5000
package: 8Pin MLF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.28 $
6,400.00 $

Parameter

Application
Switch
Channels
1
V(op,min)
2.4 V
V(op,max)
20 V
V(op,abs,max)
35 V
R(on,typ)/Ch
1400 mOhm
Mounting
125
Diagnostics
6
T(j,min)
4.5 °C
T(j,max)
20 °C
I(lim,max)/Ch
0.013 A
V(in,min)
0.012 V
V(in,max)
CMOS/DMOS V
t(on)
N µS
t(off)
N µS
Technology
N
Automotive
NO
Package
8Pin MLF
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?