Cart

MIC38HC44YN

MICROCHIP MIC38HC44YN

image shown is a representation only

MICROCHIP

DC-DC PWM 1A PDIP-8 THT
Supplier: Microchip Technology
Matchcode: MIC38HC44YN
Rutronik No.: ICPWM8023
Unit Pack: 50
MOQ: 300
package: DIP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.62 $
486.00 $

Prices

300 1.62 $
500 1.57 $
1,000 1.54 $

Parameter

Type
DC-DC
I(out)
1 A
f(s)
500000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DIP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?