Cart

MIC38C44AYM

MICROCHIP MIC38C44AYM

image shown is a representation only

MICROCHIP

DC-DC PWM 20V 0,5A SOIC-8 SMD
Supplier: Microchip Technology
Matchcode: MIC38C44AYM
Rutronik No.: ICPWM8083
Unit Pack: 95
MOQ: 380
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.32 $
501.60 $

Prices

380 1.32 $
475 1.11 $
855 1.09 $
1,615 1.07 $

Parameter

Type
SMPS
V(cc)
20 V
V(in) max
20 V
I(out)
0.5 A
f(s)
500000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?