Cart

MIC3385YHL-TR

MICROCHIP

DC-DC BUCK ADJ MLF-14 SMD
Supplier: Microchip Technology
Matchcode: MIC3385YHL-TR
Rutronik No.: ICPWM8063
Unit Pack: 5000
MOQ: 5000
package: MLF-14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.32 $
11,600.00 $

Parameter

Type
BUCK
V(in) max
5.5 V
I(out)
0.6 A
f(s)
800000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
MLF-14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?