Cart

MIC2981/82YN

MICROCHIP MIC2981/82YN

image shown is a representation only

MICROCHIP

HI VOLT.HI CURR. SOURCE DRV.
Supplier: Microchip Technology
Matchcode: MIC2981/82YN
Rutronik No.: ICPWM8096
Unit Pack: 21
MOQ: 21
package: DIP-18
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.09 $
43.89 $

Prices

21 2.09 $
42 1.37 $
84 1.32 $
168 1.30 $
336 1.28 $

Parameter

Type
VREG
V(out)
50 V
I(out)
0.5 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DIP-18
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?