Cart

MIC29751-5.0WWT

MICROCHIP

LDO.VREG 5,0V 7,5A TO247-5
Supplier: Microchip Technology
Matchcode: MIC29751-5.0WWT
Rutronik No.: ICSPR9708
Unit Pack: 30
MOQ: 30
package: TO247-5
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
15.81 $
474.30 $

Prices

30 15.81 $
60 13.62 $
90 13.38 $
120 13.13 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
7.5 A
Input Voltage
60 V
Automotive
NO
Package
TO247-5
Dropout Voltage
425 mV
Op.Temp R.min
-40 °C
Tolerance
1 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?