Cart

MIC29503WU

MICROCHIP MIC29503WU

image shown is a representation only

MICROCHIP

LDO.VREG ADJ. 5A 1% TO263-5
Supplier: Microchip Technology
Matchcode: MIC29503WU
Rutronik No.: ICSPR9672
Unit Pack: 50
MOQ: 100
package: TO263-5
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.95 $
395.00 $

Prices

100 3.95 $
200 3.88 $
500 3.81 $
600 3.74 $

Parameter

Mode
ADJ
Output current
5 A
Input Voltage
26 V
Automotive
NO
Package
TO263-5
Dropout Voltage
370 mV
Op.Temp R.min
-40 °C
Tolerance
1 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?