Cart

MIC29301-3.3WT

MICROCHIP MIC29301-3.3WT

image shown is a representation only

MICROCHIP

LDO.VREG 3,3V 3A 1% TO220-5
Supplier: Microchip Technology
Matchcode: MIC29301-3.3WT
Rutronik No.: ICSPR9684
Unit Pack: 50
MOQ: 50
package: TO220-5
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.54 $
127.00 $

Prices

50 2.54 $
100 2.18 $
200 2.15 $
500 2.11 $
800 2.07 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
3 A
Input Voltage
60 V
Automotive
NO
Package
TO220-5
Dropout Voltage
600 mV
Op.Temp R.min
-40 °C
Tolerance
1 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?