Cart

MIC2875-5.0YMT-T5

MICROCHIP MIC2875-5.0YMT-T5

image shown is a representation only

MICROCHIP

DC-DC 5.5V 4.8A U TDFN-8 SMD
Supplier: Microchip Technology
Matchcode: MIC2875-5.0YMT-T5
Rutronik No.: ICPWM7995
Unit Pack: 1
MOQ: 1
package: TDFN-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.864 $
0.86 $

Prices

1 0.864 $
1,000 0.792 $
1,500 0.7776 $
2,000 0.7632 $
3,000 0.7488 $

Parameter

Type
BOOST
V(cc)
5.5 V
V(in) max
5.5 V
V(out)
5 V
I(out)
4.8 A
f(s)
450000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
TDFN-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?