Cart

MIC2860-2DYC6-TR

MICROCHIP MIC2860-2DYC6-TR

image shown is a representation only

MICROCHIP

LEDDr WHITE 2-CHNL SC-70-6
Supplier: Microchip Technology
Matchcode: MIC2860-2DYC6-TR
Rutronik No.: LEDDRV1428
Unit Pack: 3000
MOQ: 3000
package: SC70-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4342 $
1,302.60 $

Prices

3,000 0.4342 $
6,000 0.4232 $

Parameter

Type
Buck
V(in)max
5.5 V
Package
SC70-6
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?