Cart

MIC28512-1YFL-T5

MICROCHIP MIC28512-1YFL-T5

image shown is a representation only

MICROCHIP

DC-DC 70V 2A D QFN-24 SMD
Supplier: Microchip Technology
Matchcode: MIC28512-1YFL-T5
Rutronik No.: ICPWM8015
Unit Pack: 500
MOQ: 500
package: QFN-24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.87 $
1,435.00 $

Prices

500 2.87 $
1,500 2.81 $
2,000 2.76 $

Parameter

Type
BUCK
V(in) max
70 V
I(out)
3 A
f(s)
680000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
QFN-24
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?