Cart

MIC28510YJL-TR

MICROCHIP MIC28510YJL-TR

image shown is a representation only

MICROCHIP

DC-DC 75V 4A D MLF-28 SMD
Supplier: Microchip Technology
Matchcode: MIC28510YJL-TR
Rutronik No.: ICPWM7973
Unit Pack: 1000
MOQ: 1000
package: MLF-28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.72 $
2,720.00 $

Prices

1,000 2.72 $
2,000 2.61 $

Parameter

Type
BUCK
V(in) max
75 V
I(out)
4 A
f(s)
500000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
MLF-28
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?