Cart

MIC28303-1YMP-T1

MICROCHIP

DC-DC 50V 3A D QFN-64 SMD
Supplier: Microchip Technology
Matchcode: MIC28303-1YMP-T1
Rutronik No.: ICPWM8005
Unit Pack: 100
MOQ: 100
package: QFN-64
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
13.54 $
1,354.00 $

Prices

100 13.54 $
200 11.98 $
300 11.25 $
400 11.05 $

Parameter

Type
BUCK
V(in) max
50 V
V(out)
24 V
I(out)
3 A
f(s)
600000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
QFN-64
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?