Cart

MIC2619YD6-TR

MICROCHIP MIC2619YD6-TR

image shown is a representation only

MICROCHIP

DC-DC 35V 350mA U SOT23-6 SMD
Supplier: Microchip Technology
Matchcode: MIC2619YD6-TR
Rutronik No.: ICPWM7991
Unit Pack: 1
MOQ: 1
package: SOT23-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6103 $
0.61 $

Prices

1 0.6103 $
6,000 0.5881 $
9,000 0.577 $

Parameter

Type
BOOST
V(in) max
6.5 V
V(out)
35 V
I(out)
0.35 A
f(s)
1200000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
SOT23-6
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?