Cart

MIC23030-AYMT-TR

MICROCHIP

DC-DC ADJ 0.4A D TMLF-6 SMD
Supplier: Microchip Technology
Matchcode: MIC23030-AYMT-TR
Rutronik No.: ICPWM7998
Unit Pack: 1
MOQ: 1
package: TMLF-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7813 $
0.78 $

Parameter

Type
BUCK
V(in) max
5.5 V
I(out)
0.4 A
f(s)
8000000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
TMLF-6
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?