Cart

MIC2295YD5-TR

MICROCHIP MIC2295YD5-TR

image shown is a representation only

MICROCHIP

DC-DC ADJ 1.2A U SOT23-5 SMD
Supplier: Microchip Technology
Matchcode: MIC2295YD5-TR
Rutronik No.: ICPWM7999
Unit Pack: 1
MOQ: 1
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.9866 $
0.99 $

Parameter

Type
BOOST
V(in) max
10 V
I(out)
1.2 A
f(s)
120000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?