Cart

MIC2182-3.3YM

MICROCHIP MIC2182-3.3YM

image shown is a representation only

MICROCHIP

DC-DC 3,3V D SO-16 SMD
Supplier: Microchip Technology
Matchcode: MIC2182-3.3YM
Rutronik No.: ICPWM8082
Unit Pack: 48
MOQ: 144
package: SO-16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.56 $
512.64 $

Prices

144 3.56 $
240 3.38 $
432 3.25 $

Parameter

Type
BUCK
V(in) max
32 V
V(out)
3.3 V
f(s)
300000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
SO-16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?