Cart

MIC2176-2YMM

MICROCHIP MIC2176-2YMM

image shown is a representation only

MICROCHIP

DC-DC ADJ D MSOP-10 SMD
Supplier: Microchip Technology
Matchcode: MIC2176-2YMM
Rutronik No.: ICPWM7997
Unit Pack: 100
MOQ: 300
package: MSOP-10
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.44 $
732.00 $

Prices

300 2.44 $
500 1.95 $
1,000 1.92 $
1,500 1.88 $

Parameter

Type
BUCK
V(in) max
75 V
f(s)
300000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
MSOP-10
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?