Cart

MIC2103YML-TR

MICROCHIP

DC-DC 75V 15A D MLF-16 SMD
Supplier: Microchip Technology
Matchcode: MIC2103YML-TR
Rutronik No.: ICPWM8017
Unit Pack: 1
MOQ: 1
package: MLF-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.32 $
1.32 $

Parameter

Type
BUCK
V(in) max
75 V
I(out)
15 A
f(s)
600000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
MLF-16
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?