Cart

MIC2033-55AYM6-TR

MICROCHIP MIC2033-55AYM6-TR

image shown is a representation only

MICROCHIP

HSS 5,5V 0,5A ActH SOT23-6L SMD
Supplier: Microchip Technology
Matchcode: MIC2033-55AYM6-TR
Rutronik No.: ICIFP45965
Unit Pack: 3000
MOQ: 3000
package: SOT23-6L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6318 $
1,895.40 $

Prices

3,000 0.6318 $
6,000 0.6215 $

Parameter

Channels
1
R(on,typ)/Ch
85 mOhm
V(op,min)
2.2 V
V(op,max)
5.5 V
Automotive
NO
Package
SOT23-6L
Mounting
SMD
Leadfree Defin.
RoHS-conform
Diagnostics
NO
T(j,min)
-40 °C
T(j,max)
85 °C
I(lim,max)/Ch
0.5 A
t(on)
700 µs
t(off)
5 µs
OL Detection
NA Y/N/NA/NAN
OL Detec.ad ON
NA Y/N/NA/NAN
OL Detec.ad OFF
NA Y/N/NA/NAN
Application
consumer
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?